User & Safety Instructions 1534101 bruder STEYR 6300 TERRUS CVT MIT FRONTLADER
Description
The 300-hp Strong Steyr CVT Terrus is the new top model of the austrian tractors builder. Due to its ideal power-to-weight ratio is this tractor both for fast transport tasks as well as for the heavy field. The is the new model of brother in 1:16 scale in anything. The cab is fully glazed and the doors are easy to open. The flip-up hood provides insight on the impressive motor. Excellent controllability and driving comfort by the built-in oscillation axis and by the sunroof applicable steering extension is achieved. For more playing value in the case of this model it is a fully functional front loader mounted. Optionally, you can twin tires (no. 03311). Due to the height-adjustable rear clutch may all trailer of the professional series can be used. For even more fun, the new, removable wheels are attached. Of course fit in this tractor all agricultural trailers and agricultural equipment from the house of brothers. For the expansion of the playing value, an optional Light & Sound Modules (no. 02802).
This text is machine translated.
Features
Motor hood for opening
Opening doors.
Detachable Wheels
Off Road rear axle
Steerable and off-road Pendulum front axle
Removable and fully functional front loader
Controllable with additional control rod from Traktor sunroof
Profile tyres
To play suitable for indoor and outdoor use
Dimensions: 44.5 x 18 x 20.5 cm
01:16 scale
Scope of delivery
Steyr CVT Terrus 6300 with front loader.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
The 300-hp Strong Steyr CVT Terrus is the new top model of the austrian tractors builder. Due to its ideal power-to-weight ratio is this tractor both for fast transport tasks as well as for the heavy field. The is the new model of brother in 1:16 scale in anything. The cab is fully glazed and the doors are easy to open. The flip-up hood provides insight on the impressive motor. Excellent controllability and driving comfort by the built-in oscillation axis and by the sunroof applicable steering extension is achieved. For more playing value in the case of this model it is a fully functional front loader mounted. Optionally, you can twin tires (no. 03311). Due to the height-adjustable rear clutch may all trailer of the professional series can be used. For even more fun, the new, removable wheels are attached. Of course fit in this tractor all agricultural trailers and agricultural equipment from the house of brothers. For the expansion of the playing value, an optional Light & Sound Modules (no. 02802).
This text is machine translated.
Features
Motor hood for opening
Opening doors.
Detachable Wheels
Off Road rear axle
Steerable and off-road Pendulum front axle
Removable and fully functional front loader
Controllable with additional control rod from Traktor sunroof
Profile tyres
To play suitable for indoor and outdoor use
Dimensions: 44.5 x 18 x 20.5 cm
01:16 scale
Scope of delivery
Steyr CVT Terrus 6300 with front loader.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!