• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder CASE IH OPTUM 300 CVX

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Case IH Optum 300 CVX

  • Cabin panel made from transparent plastic
  • Removable Front Weight
  • Hitch with height-adjustable linkage

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Case

Type

Assembled

Age rating

36 Mon.

Age category

3 years and over

Recommended minimum age

36 Mon.

Scale

1:16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534102 bruder CASE IH OPTUM 300 CVX

Description

The Optum series offers powerful, compact and extremely manoeuvrable tractors with an excellent power-to-weight ratio. These models masters every work with maximum performance, efficiency and reliability and impress with your new design. In terms of design, functionality and quality is the new model of brother in 1:16 scale the model in every way, true to the motto - just like the real thing. The cab is fully glazed and the doors are easy to open. The flip-up hood provides insight on the impressive motor. Excellent controllability and driving comfort by the built-in oscillation axis and by the sunroof applicable steering extension is achieved. For the extension of this model can be a front-end loader (no. 03333), as well as twin tires (no. 03317). Due to the height-adjustable rear clutch may all trailer of the professional series can be used. For even more fun, the new, removable wheels are attached. Of course fit in this tractor all agricultural trailers and agricultural equipment from the house of brothers. For the expansion of the playing value, an optional Light & Sound Model (no. 02802).

This text is machine translated.

Features

  • Motor hood for opening
  • Opening doors.
  • Recording for front loader
  • Detachable Wheels
  • Off Road rear axle
  • Steerable and off-road Pendulum front axle
  • Controllable with additional control rod from Traktor sunroof
  • Profile tyres
  • To play suitable for indoor and outdoor use
  • Dimensions: 34.5 x 18 x 20.5 cm
  • 01:16 scale

Scope of delivery

  • Case IH Optum 300 CVX.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)