• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder BRUDER FENDT 1050 VARIO

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

bruder BRUDER FENDT 1050 VARIO

  • Motor hood for opening
  • Trailer coupling with height-adjustable linkage
  • Jack in 2 steps height

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Fendt

Type

Assembled

Age rating

36 Mon.

Recommended minimum age

48 Mon.

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456074 bruder BRUDER FENDT 1050 VARIO

Description

''Der new Fendt 1050 Vario is the strongest model in the product pallet of Fendt. This tractor has the attributes large, strong, unique truly deserves! It has unique design, handling and traction. With this copy is brother, the first model of the new 4000 series. This is the new reference with excellent detail, playability and the brothers known robustness and quality. The steerable front axle, or the established properties such as height-adjustable rear clutch, with all of the trailer can be coupled with the professional series are available. Added new features, such as the newly designed front recording for attachment of accessories, and as a special highlight the newly developed axles with removable wheels. With the accompanying mechanics, including tools and jack, the wheels, as well as repairs other detailed play.''

This text is machine translated.

Features

  • Opening doors.
  • Removable Front Weight
  • Hitch with height-adjustable linkage
  • Steerable and off-road Pendulum front axle
  • Jack stands with thread height adjustable
  • Jack in 2 steps height
  • Controllable with additional control rod from Traktor sunroof
  • 01:16 scale

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!