• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Class Disco 8550 C Plus 3

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories: Claas Disco 8550 C Plus Dreif.

  • Ground contour following oscillation mounted mower
  • Lift and remove front mower individually
  • Dresser rotating shafts by direct drive

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Claas

Type

Assembled

Age rating

36 Mon.

No. of players (max.)

1

Type

Disco 8550 C plus triple mower

Recommended minimum age

4 years

Scale

1:16

Jigsaw pieces

2

Description

Farmers who have committed need primarily for the livestock production in the forage harvesting sturdy work devices, every day the highest performance of miracles. One of the world's leading system suppliers in terms of forage harvesting is one of the company CLAAS, the en products reliably the toughest challenges packing and in continuous use due to their quality is not in the knee going - properties that are in the small in the game vehicles of the company brother. What would be more fitting than constructing such a imposan tes area - Mowing Unit in an equally impressive toys to implement, due to the large number of realistic functions and the De tail fidelity. In this way, all 3 decks with oscillation bearings and allows you to compensate for uneven ground. The mower conditioner has about rotating shafts. The three-way mower is divisible for the front and side use on the tractor with the device, so that the side decks for transport can be tilted upwards. The use of the Claas Jaguar is entirely on the front with the help of an adaptor provided | for road transport, the mower decks to the front swivel and lifting. With this em agricultural work device proves once again the high technical refinement of his brother products which the playing child the functioning of the large prototype translates brother fascinating.

This text is machine translated.

Features

  • 1:16 scale.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!