• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Claas Lexion 480

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRUDER Claas Lexion 480 Combine harverster

  • Sinked grain pipe
  • Movable, removable pendulum cutting unit
  • High-fold straw chopper

Technical specifications

  • Scale 1:20
Product type

Agriculture

Vehicle manufacturer

Claas

Type

Assembled

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 294668 bruder Claas Lexion 480

Description

automotive body:.
- fold-out grain pipe- moving, detachable mowing device can be tilted up and locked with the draw-in roller- tilt-up straw choppe- grain bin flap and hatch can be opened- rotation filter swivels upwardschassis:.
- tread tyrescommon:.
- WARNING! Not suitable for children under 36 months. Choking hazard - small parts. - Recommended age: suitable from 3 years upwards for playing indoors and outdoors- manufactured from high-quality plastics such as ABS- Made in GermanyDescription.
The moving, detachable mowing device with draw-in roller of the Claas Lexion 480 combine harvester can be tilted up and locked in position. The straw chopper can also be tilted up and the grain pipe swivels out. The grain bin flap and hatch opens, the rotation filter swivels upwards and the detachable mowing device can be towed by the enclosed trailer. Tread tyres complete the picture.

Features

  • Grain tank flap and slider for opening
  • To the top swivel rotation filter
  • Profile tires.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!