• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother John Deere Gator 8550 without driver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

John Deere Gator 8550 without driver

  • Stub axle steering
  • Cabin panel made from transparent and unbreakable polycarbonate
  • Charging platform can be tilted
  • From 3 years

Technical specifications

Product type

Agriculture

Vehicle manufacturer

John Deere

Type

Assembled

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1210978 Brother John Deere Gator 8550 without driver

Description

The John Deere Gator 855 D is a real multi-talent. Whether for agricultural work as support in the forestry, for city work or on construction sites - the Gator makes a good figure everywhere. This particularly successful combination of an effective commercial vehicle and a everywhere to use Mini Mobile turns the Gator something special.

This text is machine translated.

Features

  • Dimensions: approx. 226 x 113 x 140 mm
  • Gator 1:16:
  • Loading to the rear to open
  • Trailer coupling
  • Adapter in front bumper for attachments such as rope winch
  • Profile tyres

Scope of delivery

  • John Deere Gator 8550 without drivers.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!