• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Linde forklift trucks H30D with 2 pallets

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linde forklift trucks H30D with 2 pallets

  • Linde forklift trucks H30 D 1:16

Technical specifications

Product type

Construction plant

Vehicle manufacturer

Linde

Type

Assembled

Age rating

3 years

Type

Fork lifting truck H30D

Type

Heavy-duty vehicle

Recommended minimum age

3 years

Scale

1:16

Jigsaw pieces

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 299102 bruder Linde forklift trucks H30D with 2 pallets

Description

At the Linde forklift trucks H30 D is an industrial truck in Natura with diesel or gas-operated. The impressive original in the Porsche design provides a very attractive template for the game model. The truck is equipped with a double lift mast, whose hub and swivel function can be operated with one hand. In the roof-mounted hydraulic tilt cylinders are used for setting the lift mast tilt. The model is equipped with an easy-to-operate steering, the children enables a charge as with the original in a confined space to maneuver. Of course, the fork tines adjustable and removable. Included in the delivery are two euro pallets. Profile tires complete the picture. By the included trailer coupling, the truck can, for example, with the Einachsanhangern Art.-No.: 02244 and Art.-No.: 02027 are combined. As a supplement, the forklift truck with the set part no.: 02008 consisting of basket range, winch, truck forks, charging tines can be fitted (not included).

This text is machine translated.

Features

  • With one hand-operated lift and tilt function
  • Profile tyres
  • 1:16 scale.

Scope of delivery

  • Fork-lift trucks, 2 pallets.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)