• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M21170 Tool kit Bag 65-piece

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 65 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

65-piece Tool roll pocket

  • Elastic sleeping old the tools at the given place

Technical specifications

Product type

Tool kit

Car phone holder features

Bag

Length

305 mm

Height

90 mm

Width

130 mm

Dim

(L x W x H) 305 x 130 x 90 mm

Weight

2400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315778 Brüder Mannesmann M21170 Tool kit Bag 65-piece

Description

The 65-piece Tool roll-up bag from the house of Brüder Mannesmann is the optimal companion for repair work at home and while traveling. With this tool roll pocket you always have the suitable tool at hand. The tool is held reliably and securely by elastic loops. The complete bag can be rolled together easily and space-saving after completion of the work.

This text is machine translated.

Scope of delivery

  • 2 screwdrivers, 6.5 x 100 mm, PH2 x 100 mm
  • 2 carburetor screwdrivers, 6.5 x 40 mm, PH2 x 40 mm
  • 1 ratchet 10 mm (3/8") drive
  • 3 socket wrench inserts 6.3 mm (1/4") 6 • 8 • 10 mm
  • 4 socket wrench inserts 10 mm (3/8") 13 • 15 • 17 • 19 mm
  • 1 set of 8-piece Allen keys, 1.5 - 6 mm
  • 1 ratchet screw handle with clockwise/anti-clockwise rotation
  • 1 adapter 10 mm to 6.3 mm (3/8" to 1/4")
  • 10 bits length 50 mm
  • 28 bits length 25 mm
  • 1 telescopic magnetic lifter
  • 1 adjustable wrench 200 mm
  • 1 combination pliers 180 mm
  • 1 Telephone pliers 160 mm
  • 1 torch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)