• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M29079 Tool kit Case 133-piece

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 133 pc(s))
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brüder Mannesmann aluminum tool case, equipped, 133-piece | M29079

  • Clear arrangement system
  • Each tool is securely fixed at the specified location
  • Good stability of the case
  • Stowage net for small parts

Technical specifications

Product type

Tool kit

Car phone holder features

Case

Material

Aluminium

Length

460 mm

Height

145 mm

Width

365 mm

Dim

(L x W x H) 460 x 365 x 145 mm

Weight

8400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315780 Brüder Mannesmann M29079 Tool kit Case 133-piece

Description

The 133-piece Tool set in aluminum case from Brüder Mannesmann Tool spirit ideal for all necessary work in the house, garden, car and on the motorcycle. The tool set is supplied in a robust aluminum tool case with devices for the proper storage of your hand tools.

This text is machine translated.

Scope of delivery

  • 1 saw frame 150 mm, VPA-GS tested
  • 6 replacement saw blades (4 x 24Z, 2 x 16Z)
  • 8 angle screwdrivers, CRV steel, matt chrome-plated, VPA-GS tested:1.5-2.0-2.5-3.0-4.0-5.0-5.5-6.0 mm
  • 8 open-end wrenches, CRV steel, matt chrome plated, V’PA-GS tested: 6x7, 8x9, 10x11, 12x13, 14x15.16x17, 18x19, 20x22 mm
  • 1 reversible ratchet 10 mm (3/8"), 72 teeth, VPA-GS tested
  • 9 socket wrench inserts 10 mm (3/8"), CRV steel, V’PA-GS tested: 10-11-12-13-14-15-17-19 mm
  • 8 socket wrench inserts 6.3 mm (1/4"), CRV-steel, VPA-GS tested: 4-4.5-5-5.5-6-7-8-9 mm
  • 1 bit adapter 6.3x6.3 mm, VPA-GS tested
  • 1 adapter for socket wrench inserts 10 x 6.3 mm, VPA-GS tested
  • 1 screw grip 6.3 mm, CRV blade, VPA-GS tested
  • 2 extensions 10x75 mm, 10x150 mm, CRV-steel, VPA-GS tested
  • 1 spark plug insert 10x21 mm, CRV steel, VPA-GS tested 6 workshop screwdrivers, CRV blades: Flat: 3.0x75, 4.0x100, 6.5x125, 8.0x150 mm, cross: PH1x80, PH2x100 mm
  • 2 precision mechanics screwdrivers, CRV blades: Flat: 2.5x50 mm, cross: PH00x50 mm
  • 1 Voltage tester 100-250V, TUV-Rhld-GS tested
  • 1 Ball peen hammer, Glass fiber handle, 300g, TUV-SÜD-GS tested
  • 1 universal knife 18 mm, VPA-GS tested 10 breakaway blades 18 mm
  • 1 side cutter 160 mm, VPA-GS tested
  • 1 combination pliers 180 mm, VPA-GS tested
  • 1 multigrip pliers 250 mm, VPA-GS tested
  • 1 tape measure 5 m x 19 mm
  • 60 screwdriver blade inserts, 25 mm, CRV steel, VPA quality tested
  • 1 quick-change bit holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)