• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M29084 Tool kit DIYers Case

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Case

Length

382 mm

Height

90 mm

Width

290 mm

Dim

(L x W x H) 382 x 290 x 90 mm

Weight

3.8 kg

UKCA

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574120 Brüder Mannesmann M29084 Tool kit DIYers Case

Description

Tools made of special steel or chrome-vanadium steel, large-piece GS-tested. For all technical tasks around the home and garden. Tools safe and clearly arranged in a storage case to store.

Scope of delivery

  • 5 precision mechanic screwdriver
  • 6 screwdriver, blade made of CV steel
  • Screwdriver grip
  • 12 socket wrench inserts, CV steel, SW 4-4, 5-5-5.5-6-7-8-9-10 -11-12 mm
  • 9 T-profile spanner, CV steel, T10 - T15 - T20-T25 - T27 T30 T40 T45 T50
  • Reversible ratchet 6.3 mm (1/4")
  • Ball peen hammer 200 g
  • Combination pliers 180 mm
  • Telephone pliers 200 mm
  • Water pump pliers 250 mm
  • Extension 6.3 mm (1/4") x 50 mm
  • Socket wrench adapter 6.3 mm (1/4") x 25 mm
  • 3 m tape measure
  • Torpedo spirit level
  • 44 bits.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)