• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Steel cable lock Black Key lock

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle lock 1.8 m

  • Steel cable
  • Weatherproof plastic coating
  • This text is machine translated.

Technical specifications

Product type

Steel cable lock

Shutter type

Key lock

Cable Ø

11.5 mm

Weight

430 g

Factory colour

Black

Content

1 pc(s)

Length

1.8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221035 Brüder Mannesmann Steel cable lock Black Key lock

Information

Information 3221035 Brüder Mannesmann Steel cable lock Black Key lock

Information 3221035 Brüder Mannesmann Steel cable lock Black Key lock

Description

Scope of delivery

  • Includes 2 keys

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)