• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulb holder adapter GU10 to E14 97029c81f 3-piece set Renkforce 97029c81f 230 V 75 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamp SOCKET ADAPTER GU10 to E14 3-pack

  • 50L dehumidify capacity per day @ 30°C, 80% RH
  • High quality compressor & copper Tube condenser which are corrosion-resistant and leak proof.
  • LCD display for easy setting adjustment
  • 24H Timer & memory function
  • Automatic dehumidifition, continuous high-power dehumidification and sleep mode
  • 3 speed option and humidify setting for user convenience.
  • Screw Assembly, easy to install
  • Water full indicator

Technical specifications

Product type

Bulb holder adapter

GU10

n.rel.

Max. power

75 W

Factory colour

White

Dim

(Ø) 2.14 cm

Operating voltage

230 V

(Ø)

2.14 cm

Socket adapter

GU10 to E14

Weight

11.7 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 399899 Bulb holder adapter GU10 to E14 97029c81f 3-piece set Renkforce 97029c81f 230 V 75 W

Conformity certificate

Conformity certificate 399899 Bulb holder adapter GU10 to E14 97029c81f 3-piece set Renkforce 97029c81f 230 V 75 W

Description

You have just no replacement bulb or is there your desired light does not light with the preferred base? You can make your existing light source. Light bulb into the socket adapter screw or plug in and it's ready! The lamp socket adapter, you will receive in the economical pack of 3.

This text is machine translated.

Features

  • R290 refrigerant
  • Smart dehumidifier will auto-stop when the set humidity level has been meet and auto start when the room humidity raises up again or even after a power interruption
  • Auto defrost & memory restart function
  • Portable design and compact size, ideal for Crawl space & basement used
  • Low noise level @ 52dBA
  • Continuous drainage pipe

Scope of delivery

  • Dehumidifier * 1
  • Hose adaptor
  • 4x Black hang mount plate
  • Drainage pipe (ø20 x 300mm)
  • White replace plate for control panel
  • 4x Feet
  • 10m signal cable for control panel
  • 0.5m single cable for water full indicate
  • T-sharp screw driver
  • Screw set - 12x M6 screw, 12x M6 washer, 12x M6 spring washer, 4x M6*12 Black self-drill screw

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)