• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 1480 HB 100/55 SB Padlock Key lock

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

U-BRACKET LOCK 1480 HB 100/55 SB

  • Double locking clipBracket and body steel-hardWith plastic jacketIdeal for chains and rope

Technical specifications

Product type

Padlock

Shutter type

Key lock

Bracket Ø

14 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859759 Burg Wächter 1480 HB 100/55 SB Padlock Key lock

Description

The U-U-padlock 1480 HB 100/55 SB by BURG-WÄCHTER can be used versatile. Ideal is also used in combination with chains or ropes. The handle of the lock is 14 mm thick and therefore very difficult to crack. The padlock locks on both sides. A movable protective cap protects the cylinder lock against the entry of dust and dirt. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x blank 75 W for cylinder locks
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)