Extra robust long handle lockBody and bracket made of hardened steelDouble lockingClamp and body covered with sturdy plasticWith practical holder With key hole cover
Technical specifications
Material steel/plasticWire strength: 16 mm.Wire width 106 mmClamp height 210 mm
Product type
Padlock
Shutter type
Key lock
Bracket Ø
16 mm
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2859760 Burg Wächter 1600 HB 170/210 Padlock Key lock
Description
The BURG-WÄCHTER long handle lock 1600 HB is extra robust. With a wire thickness of 16 millimeters, the break-out attempts counteracts a massive resistance. Body and bracket are made of hardened steel. In addition, there is a double locking mechanism. The 1600 HB 170/210 padlock features a durable plastic cover and a movable protective cover for locking mechanism. This protects the lock from rain as well as water spray. Thanks to the integrated frame holder the lock can be transported comfortably on the wheel. The handle height is 210 mm, the handle width is 106 mm. Two keys are included in the delivery.
The BURG-WÄCHTER long handle lock 1600 HB is extra robust. With a wire thickness of 16 millimeters, the break-out attempts counteracts a massive resistance. Body and bracket are made of hardened steel. In addition, there is a double locking mechanism. The 1600 HB 170/210 padlock features a durable plastic cover and a movable protective cover for locking mechanism. This protects the lock from rain as well as water spray. Thanks to the integrated frame holder the lock can be transported comfortably on the wheel. The handle height is 210 mm, the handle width is 106 mm. Two keys are included in the delivery.