• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 50010 Door lock IP53 + backlit keypad, Bluetooth support

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENTRY home 5001 pin cylinder + keypad

  • Pincode keyboard plus door cylinder3 access possibilitiesApp-controlled (optional)

Technical specifications

  • Power supply cylinder unit 2 x AA LR6 alkaline batteriesPower supply 2 x AA LR6 AA alkaline keyboard unitBluetooth 5.2 wireless standardRange: approx. 4 m
Product type

Door lock

Triggered by

Numerical code

Transponder

Mobile phone

No. of codes/combinations

1000000

IP53

Manufacturer-specific

Weight

5

Dim

(W x H x D) 70 x 177 x 30 mm

Features

+ backlit keypad

Bluetooth support

Factory colour

Anthracite

Width

70 mm

Height

177 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621998 Burg Wächter 50010 Door lock IP53 + backlit keypad, Bluetooth support

User & Safety Instructions 2621998 Burg Wächter 50010 Door lock IP53 + backlit keypad, Bluetooth support

Description

SecuENTRY HOME: Your new key experience without any keys!The key is often not at hand when you need it. The smartphone, of course, that's it. So why don't we make the key directly? The SmartLock secuENTRY Home from BURG WÄCHTER does just that. Enjoy your new "key freedom"! Ideal for all house and apartment doorsSmartLock secuENTRY HOME: Simple, safe, comfortableTo operate your secuENTRY HOME door lock, you only need the secuENTRY keyApp. Of course, for iOS and Android smartphones, the APP is free of charge. Thanks to the latest Bluetooth technology 5.2 with AES encryption the system offers optimum security and a large range. Simply Smart!Mounting without taking measures!The entire Smart is also the assembly of the electronic door cylinder. It is ready to use in a few minutes. Simply loosen the plug (under snap and latch) on the inside of the door and remove the old cylinder. Then install the secuENTRY HOME cylinder and set it to the correct door thickness. Tighten the plug cap screw. Your SmartLock is already mounted! Additionally, you are looking for a clumsy attachment that just turns the key mechanically. Just a real SmartLock!The system also offers another great advantage. It is generally suitable for all door thicknesses up to 118 mm. No more annoying measures. Just as drilling and pulling cables. In addition, door furniture is preserved.For anyone who wants to be independent of their mobile phone: Optional opening by keypad or radio keyThe modern SmartLock offers further opening options for anyone who wants to be independent of their mobile phone. Because opening by numerical code on the keypad is possible in the same way as opening by an optional radio key. Data transfer with Bluetooth 5.2 and AES encryption is of course also protected here. Experience the complete freedom of a smart lock. And all this at an extremely attractive price!

This text is machine translated.

Features

  • Access 1Available via smartphone app in the iOS APP store or Google play store2. Pincode via keyboardIlluminated keypadKeyboard operation via push buttons6-digit secret code (a higher-level administrator code, a user code)3. Active transponder SE-Key (radio key)Optionally availableSecureSix users (one code and five users via optional SE keysets or smartphones)1 million code options (pin code)Safety-relevant data transfer AES-encryptedManipulation protection (block times)Keypad weather-proof, protection class IP53CompatibleIndividually suitable for door thicknesses up to 118 mm (59/59)For house and interior doorsUp to 4 m installation distance of the keyboard depending on the door constellationEasyThe electronically controlled secuENTRYHome cylinder replaces the mechanical cylinderThe existing fittings are retainedNo drilling - simple retrofitAPPKeyApp Opening of the cylinder via smartphoneFree download from iOS APP store or Google play store (Android 7.0 Nougat and iOS 10.0)Quick installation, start-up and setupFor updating cylinder and keyboard.

Scope of delivery

  • 1 x electronic secuENTRY home cylinder
  • 1 x ENTRY 7711 Keypad PIN Pincode Keyboard
  • Batteries
  • Fixings
  • Operating and fitting instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)