User & Safety Instructions 2859771 Burg Wächter 650 80 REFLEX Steel cable lock Silver Key lock
Description
The CASTLE GUARD, two-wheel cable lock 650 80 Reflex with hardened steel cable, has a diameter of robust 15 mm and is provided with reflective stripes. In the dark and when shining a bicycle, it is guaranteed that you will no longer miss it. The pin cylinder of the 650 80 Reflex enables a pleasant key guide and a secure locking. The key hole is further protected by a plastic top. The hardened steel cable is also protected against damage by the surrounding plastic sheath. The total length of the lock is 80 cm comfortably. Two keys are included in the delivery.
The CASTLE GUARD, two-wheel cable lock 650 80 Reflex with hardened steel cable, has a diameter of robust 15 mm and is provided with reflective stripes. In the dark and when shining a bicycle, it is guaranteed that you will no longer miss it. The pin cylinder of the 650 80 Reflex enables a pleasant key guide and a secure locking. The key hole is further protected by a plastic top. The hardened steel cable is also protected against damage by the surrounding plastic sheath. The total length of the lock is 80 cm comfortably. Two keys are included in the delivery.