• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 750 250 + 402/50 Spiral cable lock Black Key lock

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR spiral cable + padlock 750 250 + 402/50

  • Combination: Spiral cable with eyelets + plastic padlock10 mm thick250 cm longIncludes two keys

Technical specifications

  • Rope diameter 10 mmCylinder padlock 402/50:Clip thickness 8 mmWire width 27 mmClamp height 31 mmTotal height: 75 mm
Product type

Spiral cable lock

Shutter type

Key lock

Cable length

2500 mm

Cable Ø

10 mm

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859774 Burg Wächter 750 250 + 402/50 Spiral cable lock Black Key lock

Description

This combination consists of THE CASTLE GUARD spiral cable 750 250 and THE CASTLE GUARD padlock 402 50. The body of the lock 402 consists of robust aluminum covered with a black plastic sheath. This reliably protects the brass pin cylinder inside. Two keys are included in the delivery. The spiral cable is 250 cm long and 10 mm thick.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Safety cable 750 250, length 250 cm
  • 1 x LOCK MONITOR cylinder padlock 402/50
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)