• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter SKM 6/60/NI40 Chain lock Black Key lock

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR COMBINATION SKM 6/60/NI40

  • Hardened square chainCylinder locks combinedChain length 600 mmWire strength: 6 mm.

Technical specifications

  • Chain thickness 6 mm
Product type

Chain lock

Shutter type

Key lock

Cable length

600 mm

Bracket Ø

6 mm

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859794 Burg Wächter SKM 6/60/NI40 Chain lock Black Key lock

Description

The CASTLE MONITOR combination SKM 6/60/Ni40 consists of a 60 cm long square chain as well as the lock 217 F 40 Ni. The lock has a solid brass body which is surrounded by a plastic sheath. The stainless steel bracket is double locked.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR square chain SKM 6/60, incl. Lock 217 F/Ni 40, length 60 cm.

What kind of Bicycle Locks are you looking for?