• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 750 150 + 1480 Spiral cable lock Black Key lock

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-WÄCHTER spiral cable + U-bow lock 750 150 + 1480

  • Combination: Spiral cable with eyelets + strong U-bow lock15 mm thick150 cm longIncludes two keys

Technical specifications

  • Rope diameter 15 mmCylinder padlock 402/50:Clip thickness 14 mmHandle width (inside) 43 mmShackle height (inside) 55 mm
Product type

Spiral cable lock

Shutter type

Key lock

Cable length

1500 mm

Cable Ø

15 mm

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859773 Burg Wächter 750 150 + 1480 Spiral cable lock Black Key lock

Description

This combination consists of THE CASTLE MONITOR spiral cable 750 150 and THE CASTLE MONITOR U-bow lock 1480 HB 100/55. The handle of the lock is 14 mm thick and therefore very difficult to crack. The padlock locks on both sides. A movable protective cap protects the cylinder lock against the entry of dust and dirt. Two keys are included in the delivery. The spiral cable is 150 cm long and 15 mm thick.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Safety cable 750 150, length 150 cm
  • 1 x LOCK MONITOR cylinder padlock 402/50
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)