• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Snap+Lock 715/90 SB Steel cable lock Black Combination lock

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lock snap+lock 715/90 SB

  • Individually adjustable combinationThe cable rolls on its ownAgainst take-away or occasional theftFor securing luggage and sports equipment

Technical specifications

Product type

Steel cable lock

Shutter type

Combination lock

Cable length

900 mm

Cable Ø

3 mm

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859798 Burg Wächter Snap+Lock 715/90 SB Steel cable lock Black Combination lock

Description

Quick and easy to secure luggage, sports equipment or stroller. Exactly for this is the cable lock Snap+Lock 715 by BURG-WÄCHTER. All items are closed using the four-digit combination lock. They are therefore secured against pets or occasional theft. Of course, you can freely select the combination and adjust it at any time. The cable has a length of 90 centimeters (cable diameter 3 mm) and can be drawn in at the touch of a button.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Cable lock 715/90 snap + lock, length 90 cm.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)