• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 345 80 L Steel cable lock No colour selection Key lock

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

BURG-GUARD two-wheel cable lock 345 80 l

  • Strong cable lock with illuminated keyAutomatically closingIn four modern color combinationsAssorted colors

Technical specifications

  • Material: plastic
Product type

Steel cable lock

Shutter type

Key lock

Cable length

800 mm

Cable Ø

15 mm

Factory colour

No colour selection

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859767 Burg Wächter 345 80 L Steel cable lock No colour selection Key lock

Description

It is very convenient to close the rope lock with the automatic locking mechanism of THE CASTLE GUARD two-wheel cable lock with light 345 80 L. The lock simply needs to be closed. Thanks to the illuminated key, the opening is easy even in difficult lighting conditions. The 345 L is made of hardened steel cable and is surrounded with a protective plastic sheath. The diameter of the steel rope is 15 mm and the length of the lock is 80 cm. The lock is supplied in 4 modern color combinations (color cannot be selected). Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR cable lock
  • 2 keys (1 key with built-in light)

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)