Image similar
Servo-operated valve
24 V AC
10 bar
Stainless steel
G 1 1/4 sleeve
-10 up to +80 °C
221729
0.1 bar
NBR
2300 g
+80 °C
-10 °C
Inert liquids
25 mm
77 mm
173.3 mm
95 mm
IP65
+55 °C
0 °C
11
yes
User & Safety Instructions 585777 Bürkert 221729 Solenoid Valve