• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert 227534 Solenoid Valve

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bürkert 227534 Solenoid Valve

  • Can be used universally without differential pressure
  • Closing-damping and noiseless
  • High flow value
  • Short installation length

Technical specifications

  • Voltage Tolerance: ± 10%
  • Operating mode: Continuous operation 100% ED
  • Electrical connection: Plug lugs form A
  • Mounting position: Any, preferably drive upwards
  • Switching time 0.1 - 4 seconds
Product type

Servo-operated valve

Operating voltage

24 V DC

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1 1/4 sleeve

Media temperature (range)

-10 up to +80 °C

Manufacturer part #

227534

Operating pressure (min.)

0.1 bar

Sealant

NBR

Weight

2300 g

Max. media temperature

+80 °C

Media temperature (min.)

-10 °C

Medium

Inert liquids

Nominal width

25 mm

Width

77 mm

Height

173.3 mm

Length

95 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

KV value

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585737 Bürkert 227534 Solenoid Valve

Description

2/2-way-through solenoid valve closed without current and with a positively coupled membrane system. It switches from 0 bar and is universally applicable in liquids. A minimum pressure difference of 0.1 bar is required for full opening.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)