2000
Air-operated valve
Stainless steel
G 2 1/2 sleeve
14 bar
-10 °C (min)
-10 °C
1402
80 mm
80
0 bar
PTFE
2/2-way
6.350 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
65 mm
Pivoted
296 mm
239 mm
185 mm
10 bar
1.6 bar
+60 °C
+5 °C
1283.33 l/min
Datasheet 623878 Bürkert Air-operated valve 1402 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623878 Bürkert Air-operated valve 1402 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)