• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Air-operated valve 1709 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-WAY ANGLE VALVE for media up to +180 °C, sleeve connection

  • For media up to +180 °C
  • High flow rate values
  • Long service life
  • Visual position indicator as standard
  • Rotating drive head to align the control air connections
  • Extensive drive size selection enables optimum economic drive combinations
  • Schliessschlagarm at liquid flow under seat
  • PPS-head for hot environments

Technical specifications

  • Line connection G2"
  • Nominal diameter 50 mm
  • Drive Size Ø 63 mm
  • Kv-Wert 49 m³/h
  • Control pressure see pressure diagram in the data sheet
  • 13 bar max. operating pressure of up to +180 °C
  • Medium temperature -10 to +180 °C
  • Ambient temperature +5 °C to +140 °C
Product type

Air-operated valve

Enclosure material

Stainless steel

Connection

G2 sleeve

Max. operating pressure

9 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

1709

Drive size Ø

63 mm

Size

63

Operating pressure (min.)

0 bar

Sealant

PTFE

Function

2/2-way

Weight

4.000 kg

Media temperature (range)

-10 up to +180 °C

Max. media temperature

+180 °C

Media temperature (min.)

-10 °C

Medium

Corrosive substances

Nominal width

50 mm

Features

P port connector (G1/4)

Width

249 mm

Height

204 mm

Length

150 mm

Control pressure (max.)

10 bar

Control pressure (min.)

2 bar

Max. ambient temperature

+140 °C

Min. ambient temperature

+5 °C

Operating principle

2/2 way

KV value

816.67 l/min

Documents & Downloads

Datasheet

Datasheet 623887 Bürkert Air-operated valve 1709 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 623887 Bürkert Air-operated valve 1709 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

Description

The externally controlled angle valve consists of a pneumatically actuated piston drive and a 2-way valve housing. The proven even after resetting and maintenance-free stopfbuchspackung ensures high resistance and durability. The flow-angle casing allows high flow rate values.

This text is machine translated.

Features

  • 2/2-way angle valve with flow below the seating
  • Spring force open
  • Housing Material Stainless Steel
  • Drive Material PPS
  • Sealing material PTFE
  • Can be used universally for liquids, gases and steam
  • Viscosity max. 600 mm²/s
  • Gland PTFE V-rings with spring compensation
  • Any installation position, preferably drive upwards
  • Control medium air and neutral gases
  • Control air connection G 1/4"

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min