Air-operated valve
Stainless steel
G 2 1/2 sleeve
9 bar
-10 °C (min)
-10 °C
1710
80 mm
80
0 bar
PTFE
2/2-way
6.400 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
65 mm
P port connector (G1/4)
296 mm
239 mm
185 mm
10 bar
2 bar
+140 °C
+5 °C
OFF (spring opened)
1283.33 l/min
Datasheet 623888 Bürkert Air-operated valve 1710 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623888 Bürkert Air-operated valve 1710 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)