2000
Air-operated valve
Stainless steel
G2 sleeve
16 bar
-10 °C (min)
-10 °C
1603
80 mm
80
0 bar
PTFE
2/2-way
4.400 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
50 mm
P port connector (G1/4)
270 mm
225 mm
150 mm
10 bar
2 bar
+60 °C
+5 °C
OFF (spring opened)
866.67 l/min
Datasheet 623885 Bürkert Air-operated valve 1603 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623885 Bürkert Air-operated valve 1603 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)