
Bussmann by Eaton KTK 4 A KTK 4 A Micro fuse (Ø x L) 10.3 mm x 38 mm 4 A 600 V Very quick acting -FF- Content 1 pc(s)
Number
Highlights & Details
Quick-blow, 10.3 x 38 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
600 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Breaking capacity
600 V~
- Reverse switching current
100000 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
KTK 4 A
Documents & Downloads
Datasheet
Datasheet 550701 Bussmann by Eaton KTK 4 A KTK 4 A Micro fuse (Ø x L) 10.3 mm x 38 mm 4 A 600 V Very quick acting -FF- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 550701 Bussmann by Eaton KTK 4 A KTK 4 A Micro fuse (Ø x L) 10.3 mm x 38 mm 4 A 600 V Very quick acting -FF- Content 1 pc(s)
Information
Information 550701 Bussmann by Eaton KTK 4 A KTK 4 A Micro fuse (Ø x L) 10.3 mm x 38 mm 4 A 600 V Very quick acting -FF- Content 1 pc(s)

