• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G5029 Manual Hedge trimmer

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 560 mm 22"
Product type

Hedge trimmer

Operating type

Manual

Weight

1.3 kg

Knife length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829952 C.K G5029 Manual Hedge trimmer

Description

The original wavy edge shears. Beloved by
professionals, a seemingly abuse
resistant hedge shear designed for years
of hard work.
· Hot drop forged and hard chrome
armoured waved edge blades
· Precisely hollow ground, self sharpening
blades
· Oversize, shock absorbing wood and
rubber buffers to prevent jarring
· Barbed tangs and heavy duty, steel
ferrules
· Lacquered, hardwood handles
· Fully adjustable blade tension
· Cutting notch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.47€ 130.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)