• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G5675 Pruner 195 mm Ratchet, Anvil

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pruner

Features

Non-stick coating

Safety lock

Cutting mechanism

Ratchet

Anvil

Cut width

20 mm

Weight

315 g

Length

195 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829905 C.K G5675 Pruner 195 mm Ratchet, Anvil

Description

Lightweight and versatile, equaly at home
cutting delicate flowers or slicing through
the toughest branches. The composite
body and moulded grips ensure a
comfortable days pruning for both
professional and keen gardeners. Full
instructions for use on reverse of
packaging.
· Non-stick coated blades
· Safety lock

Features

  • Premium quality, with ratchet mechanism, blade-coated, with safety lock, cuts up to 20 mm Ø.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.97€ 75.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)