• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3100 015TD HSS Metal twist drill bit 1.5 mm Total length 40 mm DIN 338 Cylinder shank 2 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
1.5 mm
Content
2 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.49 / piece)
€ 3.19
-53 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

1.5 mm

Tip angle

135°

Content

2 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

1.5 mm

Working length

18 mm

Total length

40 mm

Drill features

Twin tip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327584 C.K T3100 015TD HSS Metal twist drill bit 1.5 mm Total length 40 mm DIN 338 Cylinder shank 2 pc(s)

Description

High speed steel. 135 degree split point design for non-wander starting. Flute ground for accurate results. Conforms to DIN338.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.17€ 42.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)