• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3202A 022 T3202A 022 Hole saw 22 mm high alloyed 1 pc(s)

1/4
Product type
Hole saw
Drill hole Ø
22 mm
Material
Steel
Material suitability
Steel
Tool holder
1/4" (6.3 mm) hex
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Vorteck Pro Cobalt hole saw for steel sheet with receiving shaft, 22 mm

  • ¼" / 6.35 mm HEX quick-release shaft, compatible with impact drills
  • Extensive socket prevents deep drilling
  • Varying teeth ensures reduced vibration and faster removal of saw remains
  • Slimline design reduces heat accumulation by friction and prevents wear on saw teeth
  • 8 % cobalt M42 steel, extends durability and improves heat tolerance
  • For max. 1.6 mm steel sheet
  • Diameter 22 mm
  • This text is machine translated.

Technical specifications

Product type

Hole saw

Drill hole Ø

22 mm

Material

Steel

Material properties

high alloyed

Material suitability

Steel

Total length

65 mm

Tool holder

1/4" (6.3 mm) hex

Shank Ø

6.35 mm

Weight

20 g

Documents & Downloads

Datasheet

Datasheet 3474045 C.K T3202A 022 T3202A 022 Hole saw 22 mm high alloyed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474045 C.K T3202A 022 T3202A 022 Hole saw 22 mm high alloyed 1 pc(s)

More interesting products

(*All information is plus legal VAT)