• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3651 09 Pipe wrench Spanner size (metric) 38 mm 250 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Spanner size

38 mm

Range (max.)

38 mm

Range (in inches)

1 1/4"

Length

250 mm

Material

Tool steel

Material properties

polishing

DIN standard

DIN 8976

Manufacturer part #

T3651 09

Clamping range

38 mm (11/2") mm

Adjustable positions

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829023 C.K T3651 09 Pipe wrench Spanner size (metric) 38 mm 250 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96€ 140.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)