• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3659A 240 Pipe wrench Spanner size (metric) 33 mm 240 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe wrench

Spanner size

33 mm

Range (max.)

32 mm

Range (in inches)

1 1/4"

Length

240 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 8976

Manufacturer part #

T3659A 240

Adjustable positions

7

Documents & Downloads

Datasheet

Datasheet 829015 C.K T3659A 240 Pipe wrench Spanner size (metric) 33 mm 240 mm

User & Safety Instructions

User & Safety Instructions 829015 C.K T3659A 240 Pipe wrench Spanner size (metric) 33 mm 240 mm

Description

Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability. Induction hardened jaws for outstanding long term performance. Box joint design with double pivot support for strength. Slim head & jaws for access to confined spaces. Contoured anti-slip handles for comfortable & powerful operation.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.96€ 146.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)