• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3756 30 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.30 mm (max) Suitable for brand (pliers) C.k

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Capacity: 0.30 mm; depth stop adjustable up to 50 mm with 1 mm shades; compact design; specially hardened blades
Product type

Wire stripping tool

Suitable for

PVC-coated wires

PTFE wires

Operating range (diameter)

0.30 mm (max)

Operating range (diameter) (max.)

0.30 mm

Range of use

Electrician

Braid diameter

0.30 mm

Length stop range

50 mm (max)

Length stop (max.)

50 mm

Material properties

tempered

Suitable for

C.k

Width

100 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828937 C.K T3756 30 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.30 mm (max) Suitable for brand (pliers) C.k

Description

Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire. Graduated depth stop for stripping to precise lengths. Specially hardened blades for outstanding long term performance.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)