• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4560 PZ2LD10 Bit set 10-piece Pozidriv Torsion Control Technology

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

E 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

V8 steel

Material properties

alloyed

Features

Torsion Control Technology

Content

1 Set

Material (details)

V8 steel

Size

PZ 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1328457 C.K T4560 PZ2LD10 Bit set 10-piece Pozidriv Torsion Control Technology

Description

Manufactured from specially formulated V8 steel alloy for extreme toughness. Features torsion control technology to withstand the stresses of high torque applications. Blue steel impact bits provide a vasty extended working life. Colour coded for convenience.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 19.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)