• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable meter 1001-789 Megger TDR1000/3P POWER

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,969.00 / piece)
€ 1,969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Runtime and cable length meter

Technical specifications

  • Protection class: IP54Display: 256 x 128 pixels
Product type

Cable meter

Function

Location

Display

LCD

Optical display

Yes

Dim

(L x W x H) 230 x 115 x 48 mm

Weight

600 g

Reading category

CAT IV 150 V

Width

115 mm

Height

48 mm

Length

230 mm

Type

TDR1000/3P POWER

Documents & Downloads

Datasheet

Datasheet 2783237 Cable meter 1001-789 Megger TDR1000/3P POWER

User & Safety Instructions

User & Safety Instructions 2783237 Cable meter 1001-789 Megger TDR1000/3P POWER

Description

The new auto set-up immediately detects the cable to be tested and adjusts all parameters in fractions of a second, which saves time and always ensures correct measurement results. With only 2 ns (Ultra Fast Pulse) from 0.1 m for the secure localization of near errors, the TDR1000/3 has the highest resolution in its class. The comfortable joystick enables an easy, intuitive use. CAT IV 150 volt or CAT III 300 Volt allows the TDR1000/3 to be used in front of the house connection.

This text is machine translated.

Features

  • Printers

Scope of delivery

  • Carrying caseSecured test cable setInstructional-CD

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)