• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester 4956177 Fluke Networks DSX-602 INT Networks, Telecom

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,309.00 / piece)
€ 11,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSX-602 CableAnalyzer

Technical specifications

Product type

Cable tester

Function

Location

Display

Digital

Optical display

Yes

Dim

(W x H x D) 133.3 x 279.4 x 66.7 mm

Weight

1360 g

Range

Networks

Telecom

Features

Data export mode

Width

133.3 mm

Height

279.4 mm

Depth

66.7 mm

Type

DSX-602 INT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187723 Cable tester 4956177 Fluke Networks DSX-602 INT Networks, Telecom

Description

The DSX-602 CableAnalyzer is the indispensable certification tool for copper, twisted pair structured cabling from Cat 3 / Class C to Cat 6A / Class EA. It is characterized by speed and reliability that make you more efficient and productive. The gesture-based interface allows your technicians to spend less time interpreting screens and more time testing. The 500 MHz frequency range certifies the Cat 6A/Class EA cabling for 10 Gigabit Ethernet in just 10 seconds. Advanced diagnostic functions locate the location of an error.

LinkWare™ with the cloud-based live service lets you manage certification orders anytime, anywhere, on any device.

This text is machine translated.

Features

  • Cat 6A certification in 10 seconds
  • The DSX-602 CableAnalyzer provides you with a complete solution that optimizes every aspect of the certification order, from setup, testing and troubleshooting to reporting to the customer. The DSX-602 performs E/Cat 6 certification tests in just 9 seconds and EA/Cat 6A in 10 seconds, in full compliance with industry standards and with the industry's highest accuracy. This incredible speed means you can test hundreds of links in an eight-hour shift.
  • Quickly fix errors
  • If a connection fails, the DSX-602 HDTDR and HDTDX algorithms quickly identify the point of failure (distance from the tester). Instead of spending time doing trial and error corrections - and testing again to find out if the problem has been resolved - the technician knows exactly where to look to fix the faulty connection. Even if only two percent of the cables certified in a shift do not pass the Autotest, you can save up to two hours of time per day on certification.
  • Fast, even if you don't test
  • The DSX-602 is not just a quick way to test. The ProjX™ system manages job requests and progress from setup to system acceptance and ensures that all tests are performed correctly the first time. The gesture-based user interface of Taptive™, the bright color display, the large memory and the built-in voice function all contribute to overall productivity and at the same time improve the user-friendliness. Longer battery life means you can do more with a single charge. All this adds up to save you time and money every day.

Scope of delivery

  • DSX-602 CableAnalyzer main unit & Smart Remote
  • 2x Cat 6A/ Class EA channel adapter
  • 6-inch (15 cm) RJ45 reference patch cable
  • Soft carrying case
  • USB cable for PC communication
  • 2x AC adapter DSX-602
  • Getting Started Guide

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)