• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cablefix 160698 Cable trunking (L x W x H) 10 x 10 x 1000 mm 1 Set Beige

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.66)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable CHANNEL 10mm BEIGE 1m 3 PCS.

  • Cable duct Cable-Fix 10mm
  • Beige
  • Self-adhesive.
  • Length = 1m
  • Packaging à 3 pieces
  • This text is machine translated.

Technical specifications

Product type

Cable trunking

Supplied length

1 m

Content

1 Set

Factory colour

Beige

Dim

(L x W x H) 10 x 10 x 1000 mm

Length

10 mm

Width

10 mm

Height

1000 mm

Documents & Downloads

Datasheet

Datasheet 2309738 cablefix 160698 Cable trunking (L x W x H) 10 x 10 x 1000 mm 1 Set Beige

User & Safety Instructions

User & Safety Instructions 2309738 cablefix 160698 Cable trunking (L x W x H) 10 x 10 x 1000 mm 1 Set Beige

Description

Scope of delivery

  • Cable CHANNEL 10mm BEIGE 1m 3 PCS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)