• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cablefix 2201-BN Cable trunking (L x W x H) 1000 x 8 x 7 mm 4 pc(s) Brown

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.25)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable trunking

Type

Plastic

Supplied length

1 m

Content

4 pc(s)

Factory colour

Brown

Dim

(L x W x H) 1000 x 8 x 7 mm

Length

1000 mm

Width

8 mm

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604634 cablefix 2201-BN Cable trunking (L x W x H) 1000 x 8 x 7 mm 4 pc(s) Brown

Description

Cable channel cablefix/Contents: 4 pieces/Dimensions: 8 x 7 x 1000 mm/Color: brown/additional function: flexible, self-adhesive

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)