• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cablefix 2202 Cable trunking (L x W x H) 1000 x 10.5 x 10 mm 3 pc(s) White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.66)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

3 pc(s)

Factory colour

White

Dim

(L x W x H) 1000 x 10.5 x 10 mm

Length

1000 mm

Width

10.5 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590122 cablefix 2202 Cable trunking (L x W x H) 1000 x 10.5 x 10 mm 3 pc(s) White

Description

Cable channel cablefix, Contents: 3 pieces, dimensions: 10.5 x 10 x 1000 mm, color: white, additional function: flexible, self-adhesive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)