• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer 175134 Signal converter 1 pc(s)

Product type
Signal converter
Input signal (voltage) (max.)
440 V
Type
175134
Connection
Clamp
Operating voltage
100 - 250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-functional display for high current sizes type SIRAX BT570 with RS485 Modbus RTU

  • For DIN rail with backlit LCD display
  • Simple on-site operation and parameterization
  • Automatic cyclic scrolling of the measured data
  • Integrated active and reactive energy counters
  • CB Configurator
  • The CB Configurator software makes it even easier to program the measured values.

Technical specifications

  • Interface RS285 Modbus RTU
  • Display LCD / 2 lines
  • DIN rail mounting
Type

175134

Product type

Signal converter

Input signal (voltage) (max.)

440 V

Connection

Clamp

Operating voltage

100 - 250 V DC/AC

Max. operating voltage

250 V DC/AC

Min. operating voltage

100 V DC/AC

Input signal (voltage)

440 V LL

Input signal (current)

1 / 5 A

Content

1 pc(s)

Configuration

Software

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2140478 Camille Bauer 175134 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2140478 Camille Bauer 175134 Signal converter 1 pc(s)

Description

The universal measuring device SIRAX BT5700 is for fixed mounting and the measurement of voltage, current, frequency, power, energy (effective, Blind and apparent energy), power factor, phase angle, etc. suitable in low-voltage switching systems. The device is designed for asymmetrical load in three-phase networks with 3 or 4-wire connection.

This text is machine translated.

Features

  • Measuring inputs:
  • Alternating voltage up to 440 V LL
  • Alternating current 1 A and 5 A to converter
  • Field energy. 100… 250 A AC/DC

Scope of delivery

  • 1x Display SIRAX BT5700
  • 1x user manual

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)