• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer 175308 Signal converter 1 pc(s)

1/2
Product type
Signal converter
Type
175308
Dim
(L x W x H) 106.5 x 43.75 x 65.5 mm
Connection
Clamp
Output (voltage)
0 - 10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

175308

Product type

Signal converter

Dim

(L x W x H) 106.5 x 43.75 x 65.5 mm

Connection

Clamp

Output (voltage)

0 - 10 V

Output (current)

4 - 20 mA

Operating voltage

60 - 300 V DC/AC

Max. operating voltage

300 V DC/AC

Min. operating voltage

60 V DC/AC

Input signal (voltage)

45 - 65 Hz

Content

1 pc(s)

Configuration

Software

Width

43.75 mm

Height

65.5 mm

Length

106.5 mm

Max. ambient temperature

45 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2140417 Camille Bauer 175308 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2140417 Camille Bauer 175308 Signal converter 1 pc(s)

Description

Transmitter for frequency.
The transmitter SIRAX BT5300 is a DIN rail rail device that is used to convert an input frequency into a DC current or voltage output signal proportional to the measured value. The input frequency and the output current/voltage are shown on the display and shown on the Modbus interface.

This text is machine translated.

Features

  • Connection type single-phase (frequency)
  • 2 configurable analogue outputs linear or
  • With kink in a range of 0/4…20 mA, 0/2…10 V.
  • Quick on-site programming by push buttons or via CB Configurator software
  • Simple on-site device operation
  • Clear and easy-to-read display of measurement data via LCD display
  • Flexible communication and remote reading via integrated Modbus RTU interface
  • DIN rail mounting
  • 0.2% basic accuracy
  • CB Configurator
  • The CB Configurator software makes it even easier to program the measured values

Scope of delivery

  • 1x SIRAX BT5300
  • 1x Operating instructions

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)