
1/2
Camping TV
Camping First
LED TV
21 inch
60 Hz
60 Hz
DVB-S (sat)
DVB-S2
DVB-C (cable)
DVB-T2 (aerial)
- 23 inch
3000 : 1
250 cd/m²
Smart TV
Android TV
Apps
Bluetooth®
WiFi
built-in
1 x
Wi-Fi
10 W
0.5 W
16:9
LED
100 x 100 mm
Yes
Black
501 mm
343 mm
160 mm
298 mm
49 mm
2.4 kg
100 - 240 V
E (A - G)
(W x H x D) 501 x 343 x 160 mm
Full HD (1920 x 1080 Pixel)
54.6 cm
54.6 cm
21.5 inch
14 kWh/year
14 W
4.2
Yes
1920 x 1080 Pixel
AAC
MP3
WMA
2 x
2 x
Full HD
1 x
250 cd/m²
178°
178°
Yes
2
501 mm
yes
yes
yes
1
14 kWh
yes
yes
User & Safety Instructions 3556326 Camping First LED TV 54.6 cm 21.5 inch EEC E (A - G) Black
The necessary accessories are required to use the article as described.