Camping First Satmex Dome - fully automatic satellite antenna for mobile use
Fully automatic SAT-reception: Aligns itself automatically to Astra 19.2° east
No extra power supply: Operation directly via receiver or TV
Robust & mobile: Weatherproof dome for camping and traveling
Flexible set-up: Optimal reception at clear sight
Compact & light: Approx. 450 × 430 × 450 mm, 4.2 kg including accessories
Technical specifications
Product type
SAT antenna
Documents & Downloads
Datasheet
Datasheet 3804692 Camping First Satmex Dome Anthrazit SAT antenna
User & Safety Instructions
User & Safety Instructions 3804692 Camping First Satmex Dome Anthrazit SAT antenna
Description
Camping First Satmex Dome The Satmax Dome is a fully automatic satellite antenna that automatically aligns itself to Astra 19.2° east. Thanks to a robust plastic dome, it is Ideal for mobile use on the camp site or while traveling. The antenna does not need a separate power supply and is operated directly via the connected receiver or TV. Simple Plug-&-Play installation for quick TV reception while traveling.
Fully automatic satellite antenna for mobile TV reception The Satmax Dome is a fully automatic satellite antenna with a robust plastic dome and was specially developed for mobile use. Whether camping, in caravans, traveling or in the garden – the antenna is quickly operational at all times and provides reliable TV reception, even with changing weather conditions.
Thanks to the fully automatic alignment, no manual adjustment is required. After switching on the antenna aligns itself automatically to Astra 19.2° east and thus provides for a stable satellite reception in a very short time. The compact, closed design protects the technology optimally against external influences and makes the Satmax Dome particularly easy to transport - Ideal for flexible outdoor adventure.
Simple power supply via receiver or TV The Satmax Dome does not require a separate power supply. It is operated directly via the connected satellite receiver or a TV with integrated satellite tuner. A simple coaxial cable is sufficient to ensure both power supply and signal transmission.
After connecting the antenna starts the search for the satellite automatically and adjusts itself automatically to the desired satellite. Thus, the TV reception is possible quickly, easily and without additional accessories - Ideal for all, who are looking for a simple and reliable solution while on the move.
Technical data Antenna type: Parabolic antenna LNB type universal LNB Maximum number of participants: 1 Frequency band: KU band Input frequency range 10.7 GHz – 12.75 GHz Polarisation: V/H Signal amplification 31 dBi @ 12.7 GHz Minimum EIRP (illumination zone): 51 DBW Elevation (slope): 23° - 43° Azimuth (rotation): 360° 1.5-axle DC motor Temperature range -20° C – 70° C. Mirror size 380 (Ø)
Satellites Astra 1 (19.2° east)
Power Supply Via TV/Receiver
This text is machine translated.
Scope of delivery
Camping First Satmex dome
Antenna connection cable (10 m)
User manual
Description
Camping First Satmex Dome The Satmax Dome is a fully automatic satellite antenna that automatically aligns itself to Astra 19.2° east. Thanks to a robust plastic dome, it is Ideal for mobile use on the camp site or while traveling. The antenna does not need a separate power supply and is operated directly via the connected receiver or TV. Simple Plug-&-Play installation for quick TV reception while traveling.
Fully automatic satellite antenna for mobile TV reception The Satmax Dome is a fully automatic satellite antenna with a robust plastic dome and was specially developed for mobile use. Whether camping, in caravans, traveling or in the garden – the antenna is quickly operational at all times and provides reliable TV reception, even with changing weather conditions.
Thanks to the fully automatic alignment, no manual adjustment is required. After switching on the antenna aligns itself automatically to Astra 19.2° east and thus provides for a stable satellite reception in a very short time. The compact, closed design protects the technology optimally against external influences and makes the Satmax Dome particularly easy to transport - Ideal for flexible outdoor adventure.
Simple power supply via receiver or TV The Satmax Dome does not require a separate power supply. It is operated directly via the connected satellite receiver or a TV with integrated satellite tuner. A simple coaxial cable is sufficient to ensure both power supply and signal transmission.
After connecting the antenna starts the search for the satellite automatically and adjusts itself automatically to the desired satellite. Thus, the TV reception is possible quickly, easily and without additional accessories - Ideal for all, who are looking for a simple and reliable solution while on the move.
Technical data Antenna type: Parabolic antenna LNB type universal LNB Maximum number of participants: 1 Frequency band: KU band Input frequency range 10.7 GHz – 12.75 GHz Polarisation: V/H Signal amplification 31 dBi @ 12.7 GHz Minimum EIRP (illumination zone): 51 DBW Elevation (slope): 23° - 43° Azimuth (rotation): 360° 1.5-axle DC motor Temperature range -20° C – 70° C. Mirror size 380 (Ø)