• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC Power Starter I57-521 Intel® Pentium® Gold G6400 16 GB RAM 450 GB SSD Intel Win 11 Home 57521

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva Power Starter I57-521 Desktop PC

  • Intel® Pentium® Gold G6400
  • RAM: 16 GB DDR4 SDRAM 2400 MHz
  • 450 GB SSD
  • Intel
  • Windows® 11 Home

Technical specifications

Product type

Desktop PC

Model

Power Starter I57-521

CPU series

Intel® Pentium® Gold

CPU

Intel® Pentium® Gold G6400

Processor/type

G6400

Processor cores (No.)

2 x

CPU speed

4 GHz

16 GB

RAM type

DDR4 SDRAM

Memory clock speed

2400 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

450 GB

SSD 1 type

SSD

SSD

450 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

DVD burner

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB A 2.0 ports

6 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

Card reader

Wi-Fi 6 (IEEE 802.11ax)

RJ45

Factory colour

Black

Width

235 mm

Height

488 mm

Depth

495 mm

Weight

11.3 kg

PSU power

350 W

Features

Memory card reader

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332079 Captiva Desktop PC Power Starter I57-521 Intel® Pentium® Gold G6400 16 GB RAM 450 GB SSD Intel Win 11 Home 57521

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.