

Desktop PC
Power Starter I84-353
Intel® Core™ i5
Intel® Core™ i5 i5-11400
i5-11400
11th Gen (Tiger Lake)
6 x
2.6 GHz
4.4 GHz
6
4.4 GHz
16 GB
DDR4 SDRAM
3200 MHz
Yes
Intel
Intel
No
480 GB
SSD
480 GB
0 GB
0 GB
Flash
DVD burner
WiFi
Keyboard not included
1 x
6 x
4 x
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
RJ45
Black
175 mm
375 mm
405 mm
7.80 kg
350 W
Memory card reader
Windows® 11 Home
User & Safety Instructions 3332113 Captiva Desktop PC Power Starter I84-353 Intel® Core™ i5 i5-11400 4.4 GHz 16 GB RAM 480 GB SSD Intel Intel Win 11 Home 8
The necessary accessories are required to use the article as described.