

Desktop PC
Power Starter I65-507 i5-114
Intel® Core™ i5
Intel® Core™ i5 i5-11400
i5-11400
Rocket Lake
6 x
2.6 GHz
4.4 GHz
6
6
2.6 GHz
4.4 GHz
16 GB
DDR4 SDRAM
2400 MHz
Yes
Intel
Intel
No
1024 GB
SSD
1 TB
0 GB
0 GB
Flash
DVD burner
WiFi
Keyboard not included
1 x
4 x
6 x
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
RJ45
Black
175 mm
405 mm
375 mm
8.00 kg
350 W
Memory card reader
Windows® 11 Home
User & Safety Instructions 3332082 Captiva Desktop PC Power Starter I65-507 i5-114 Intel® Core™ i5 i5-11400 4.4 GHz 16 GB RAM 1 TB SSD Intel Intel Win 11 H
The necessary accessories are required to use the article as described.