• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC Power Starter I65-478 Intel® Core™ i5 i5-10400 4.3 GHz 16 GB RAM 500 GB SSD Intel UHD graphics Win 11

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva Power Starter I65-478 Desktop PC

  • Intel® Core™ i5 i5-10400 10th Gen (Amber Lake Y) 6 core(s) / max. 4.3 GHz
  • RAM: 16 GB DDR4 SDRAM 3200 MHz
  • 500 GB SSD
  • Intel UHD graphics
  • Windows® 11 Pro

Technical specifications

Product type

Desktop PC

Model

Power Starter I65-478

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-10400

Processor/type

i5-10400

Processor generation

10th Gen (Amber Lake Y)

Processor cores (No.)

6 x

CPU speed

2.9 GHz

CPU turbo clock speed (max.)

4.3 GHz

CPU cache

12 MB

16 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

DVD burner

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB A 2.0 ports

6 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

Card reader

Wi-Fi 6 (IEEE 802.11ax)

Factory colour

Black

Width

235 mm

Height

488 mm

Depth

495 mm

Weight

11.3 kg

PSU power

350 W

Software included

Norton 360 Security (test version)

Features

Memory card reader

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164061 Captiva Desktop PC Power Starter I65-478 Intel® Core™ i5 i5-10400 4.3 GHz 16 GB RAM 500 GB SSD Intel UHD graphics Win 11

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.