
Highlights & Details
Captiva Power Starter I65-021 i5-114 Desktop PC
- Intel® Core™ i5 i5-11400 12 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM 2400 MHz
- 480 GB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- Model
Power Starter I65-021 i5-114
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-11400
- Processor/type
i5-11400
- Processor cores (No.)
12 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor E cores
6
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
2400 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
RJ45
- Factory colour
Black
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version)
Bullguard Internet security (test version)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3332080 Captiva Desktop PC Power Starter I65-021 i5-114 Intel® Core™ i5 i5-11400 4.4 GHz 16 GB RAM 480 GB SSD Intel UHD graphics
Description
CAPTIVA Power Starter I65-021 Intel® Core™ i5 i5-11400 16 GB DDR4 SDRAM 480 GB SSD Windows 11 Home PC Black
This text is machine translated.
This text is machine translated.
Features
- Business PC black 350 W
- Intel® Core i5 i5-11400 2.6 GHz
- 16 GB DDR4 SDRAM 2400 MHz
- 480 GB SSD DVD-RW Integrated card reader
- Ethernet/LAN 1000 Mbit/s Wi-Fi 6 (802.11ax)
- Windows 11 Home 64-bit
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














